+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE130-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 130A; Ifsm: 500A


Manufacturer: IXYS

Manufacturer part number:
VUE130-12NO7
TME Symbol:
VUE130-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
130A
Max. forward impulse current
0.5kA
Electrical mounting
THT
Version
module
Max. forward voltage
2.07V
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Mechanical mounting
screw
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE130-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 34.01 EURGross price for quantities from 1 pcs - 40.82 EUR
Net price for quantities from 10 pcs - 30.56 EURGross price for quantities from 10 pcs - 36.68 EUR
Net price for quantities from 25 pcs - 29.28 EURGross price for quantities from 25 pcs - 35.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.