+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE30-20NO1

Bridge rectifier: three-phase; Urmax: 2kV; If: 30A; Ifsm: 75A; screw


Manufacturer: IXYS

Manufacturer part number:
VUE30-20NO1
TME Symbol:
VUE30-20NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
2kV
Load current
30A
Max. forward impulse current
75A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
5.41V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE30-20NO1
0 in TME stock
Net price for quantities from 1 pcs - 26.51 EURGross price for quantities from 1 pcs - 31.81 EUR
Net price for quantities from 3 pcs - 23.41 EURGross price for quantities from 3 pcs - 28.08 EUR
Net price for quantities from 10 pcs - 21.00 EURGross price for quantities from 10 pcs - 25.21 EUR
Net price for quantities from 24 pcs - 19.60 EURGross price for quantities from 24 pcs - 23.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.