+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE35-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 40A; Ifsm: 90A; THT

Manufacturer: IXYS

Manufacturer part number:
VUE35-12NO7
TME Symbol:
VUE35-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
40A
Max. forward impulse current
90A
Electrical mounting
THT
Version
module
Max. forward voltage
2.73V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE35-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 23.23 USDGross price for quantities from 1 pcs - 27.88 USD
Net price for quantities from 3 pcs - 20.55 USDGross price for quantities from 3 pcs - 24.65 USD
Net price for quantities from 10 pcs - 18.33 USDGross price for quantities from 10 pcs - 21.99 USD
Net price for quantities from 25 pcs - 17.16 USDGross price for quantities from 25 pcs - 20.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.