+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUE50-12NO1

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 50A; Ifsm: 200A


Manufacturer: IXYS

Manufacturer part number:
VUE50-12NO1
TME Symbol:
VUE50-12NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
50A
Max. forward impulse current
200A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
2.55V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUE50-12NO1
0 in TME stock
Net price for quantities from 1 pcs - 34.05 EURGross price for quantities from 1 pcs - 40.87 EUR
Net price for quantities from 3 pcs - 30.15 EURGross price for quantities from 3 pcs - 36.18 EUR
Net price for quantities from 10 pcs - 27.04 EURGross price for quantities from 10 pcs - 32.45 EUR
Net price for quantities from 24 pcs - 25.24 EURGross price for quantities from 24 pcs - 30.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.