+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUI30-12N1

Module: IGBT; diode/transistor; 3-phase PFC; Urmax: 1.2kV; Ic: 65A


Manufacturer: IXYS

Manufacturer part number:
VUI30-12N1
TME Symbol:
VUI30-12N1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
3-phase PFC
Max. off-state voltage
1.2kV
Collector current
65A
Case
V1-A-Pack
Application
Inverter
Electrical mounting
FASTON connectors
Gate-emitter voltage
±20V
Technology
FRED, NPT
Mechanical mounting
screw
Gross weight50 g
Certificates
See other products in this category: IGBT modules IXYS,
*
VUI30-12N1
0 in TME stock
Net price for quantities from 1 pcs - 48.24 USDGross price for quantities from 1 pcs - 57.89 USD
Net price for quantities from 3 pcs - 42.56 USDGross price for quantities from 3 pcs - 51.06 USD
Net price for quantities from 10 pcs - 38.27 USDGross price for quantities from 10 pcs - 45.92 USD
Net price for quantities from 24 pcs - 35.72 USDGross price for quantities from 24 pcs - 42.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.