+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO110-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 125A; Ifsm: 1.2kA

Manufacturer: IXYS

Manufacturer part number:
VUO110-12NO7
TME Symbol:
VUO110-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
125A
Max. forward impulse current
1.2kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.13V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Gross weight312.02 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO110-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 61.59 USDGross price for quantities from 1 pcs - 73.91 USD
Net price for quantities from 10 pcs - 57.76 USDGross price for quantities from 10 pcs - 69.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs