+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO110-16NO7

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 125A; Ifsm: 1.2kA


Manufacturer: IXYS

Manufacturer part number:
VUO110-16NO7
TME Symbol:
VUO110-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
125A
Max. forward impulse current
1.2kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.13V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Gross weight316.2 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO110-16NO7
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.52 USDGross price for quantities from 1 pcs - 89.42 USD
Net price for quantities from 5 pcs - 66.76 USDGross price for quantities from 5 pcs - 80.11 USD
Net price for quantities from 10 pcs - 63.46 USDGross price for quantities from 10 pcs - 76.15 USD
Net price for quantities from 25 pcs - 60.80 USDGross price for quantities from 25 pcs - 72.96 USD
Packaging method by the manufacturer:Cardboard = 5 pcs