+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO122-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 125A; Ifsm: 1kA

Manufacturer: IXYS

Manufacturer part number:
VUO122-12NO7
TME Symbol:
VUO122-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
125A
Max. forward impulse current
1kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.13V
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Mechanical mounting
screw
Gross weight21.95 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO122-12NO7
0 in TME stock
Net price for quantities from 1 pcs - 38.70 EURGross price for quantities from 1 pcs - 46.44 EUR
Net price for quantities from 3 pcs - 34.80 EURGross price for quantities from 3 pcs - 41.76 EUR
Net price for quantities from 10 pcs - 30.81 EURGross price for quantities from 10 pcs - 36.97 EUR
Net price for quantities from 25 pcs - 27.61 EURGross price for quantities from 25 pcs - 33.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs