+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO190-14NO7

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 240A; Ifsm: 2.8kA


Manufacturer: IXYS

Manufacturer part number:
VUO190-14NO7
TME Symbol:
VUO190-14NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
240A
Max. forward impulse current
2.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.07V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO190-14NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 71.41 EURGross price for quantities from 1 pcs - 85.69 EUR
Net price for quantities from 3 pcs - 64.30 EURGross price for quantities from 3 pcs - 77.16 EUR
Net price for quantities from 5 pcs - 56.80 EURGross price for quantities from 5 pcs - 68.16 EUR