+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO192-16NO7

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 240A; Ifsm: 2.8kA


Manufacturer: IXYS

Manufacturer part number:
VUO192-16NO7
TME Symbol:
VUO192-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
240A
Max. forward impulse current
2.8kA
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.36V
Leads
M6 screws
Case
PWS-E flat
Mechanical mounting
screw
Gross weight247.7 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO192-16NO7
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.00 EURGross price for quantities from 1 pcs - 103.20 EUR
Net price for quantities from 5 pcs - 79.52 EURGross price for quantities from 5 pcs - 95.42 EUR
Net price for quantities from 10 pcs - 76.74 EURGross price for quantities from 10 pcs - 92.08 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs