+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO22-12NO1

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 22A; Ifsm: 100A

Manufacturer: IXYS

Manufacturer part number:
VUO22-12NO1
TME Symbol:
VUO22-12NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
22A
Max. forward impulse current
100A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.12V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO22-12NO1
0 in TME stock
Net price for quantities from 1 pcs - 23.41 USDGross price for quantities from 1 pcs - 28.09 USD
Net price for quantities from 3 pcs - 21.07 USDGross price for quantities from 3 pcs - 25.29 USD
Net price for quantities from 10 pcs - 18.62 USDGross price for quantities from 10 pcs - 22.34 USD
Net price for quantities from 24 pcs - 16.74 USDGross price for quantities from 24 pcs - 20.09 USD
No. of pieces (Multiplicity: 1)