+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO60-14NO3

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 75A; Ifsm: 700A


Manufacturer: IXYS

Manufacturer part number:
VUO60-14NO3
TME Symbol:
VUO60-14NO3

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
75A
Max. forward impulse current
700A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.06V
Leads
connectors
Leads dimensions
6.3x0.8mm
Case
FO-F-B
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO60-14NO3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.81 EURGross price for quantities from 1 pcs - 35.77 EUR
Net price for quantities from 3 pcs - 26.81 EURGross price for quantities from 3 pcs - 32.17 EUR
Net price for quantities from 10 pcs - 23.71 EURGross price for quantities from 10 pcs - 28.45 EUR