+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

VUO60-16NO3

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 75A; Ifsm: 700A


Manufacturer: IXYS

Manufacturer part number:
VUO60-16NO3
TME Symbol:
VUO60-16NO3

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
75A
Max. forward impulse current
700A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.06V
Leads
connectors
Leads dimensions
6.3x0.8mm
Case
FO-F-B
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO60-16NO3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.50 EURGross price for quantities from 1 pcs - 37.80 EUR
Net price for quantities from 3 pcs - 28.41 EURGross price for quantities from 3 pcs - 34.08 EUR
Net price for quantities from 10 pcs - 25.11 EURGross price for quantities from 10 pcs - 30.13 EUR