+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO62-16NO7

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 60A; Ifsm: 550A


Manufacturer: IXYS

Manufacturer part number:
VUO62-16NO7
TME Symbol:
VUO62-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
60A
Max. forward impulse current
0.55kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.07V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO62-16NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.12 EURGross price for quantities from 1 pcs - 38.54 EUR
Net price for quantities from 10 pcs - 30.09 EURGross price for quantities from 10 pcs - 36.11 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs