+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO68-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 70A; Ifsm: 300A


Manufacturer: IXYS

Manufacturer part number:
VUO68-12NO7
TME Symbol:
VUO68-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
70A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.15V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Gross weight16.84 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO68-12NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.06 EURGross price for quantities from 1 pcs - 22.88 EUR
Net price for quantities from 3 pcs - 17.86 EURGross price for quantities from 3 pcs - 21.44 EUR
Net price for quantities from 5 pcs - 17.17 EURGross price for quantities from 5 pcs - 20.60 EUR
Net price for quantities from 10 pcs - 15.87 EURGross price for quantities from 10 pcs - 19.04 EUR
Net price for quantities from 25 pcs - 14.27 EURGross price for quantities from 25 pcs - 17.13 EUR
Net price for quantities from 50 pcs - 13.57 EURGross price for quantities from 50 pcs - 16.29 EUR
Net price for quantities from 100 pcs - 13.07 EURGross price for quantities from 100 pcs - 15.69 EUR
Net price for quantities from 500 pcs - 12.38 EURGross price for quantities from 500 pcs - 14.85 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs