+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO68-16NO7

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 68A; Ifsm: 300A


Manufacturer: IXYS

Manufacturer part number:
VUO68-16NO7
TME Symbol:
VUO68-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
68A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Version
module
Max. forward voltage
1.5V
Leads
wire Ø 1.5mm
Case
ECO-PAC 1
Mechanical mounting
screw
Gross weight16.85 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO68-16NO7
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.88 GBPGross price for quantities from 1 pcs - 19.05 GBP
Net price for quantities from 2 pcs - 15.20 GBPGross price for quantities from 2 pcs - 18.24 GBP
Net price for quantities from 3 pcs - 14.61 GBPGross price for quantities from 3 pcs - 17.53 GBP
Net price for quantities from 5 pcs - 13.60 GBPGross price for quantities from 5 pcs - 16.32 GBP
Net price for quantities from 10 pcs - 12.16 GBPGross price for quantities from 10 pcs - 14.59 GBP
Net price for quantities from 25 pcs - 11.66 GBPGross price for quantities from 25 pcs - 13.99 GBP
Packaging method by the manufacturer:Cardboard = 25 pcs