+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO80-12NO1

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 80A; Ifsm: 600A


Manufacturer: IXYS

Manufacturer part number:
VUO80-12NO1
TME Symbol:
VUO80-12NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
80A
Max. forward impulse current
0.6kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.14V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight36.91 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO80-12NO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.41 EURGross price for quantities from 1 pcs - 46.08 EUR
Net price for quantities from 3 pcs - 33.90 EURGross price for quantities from 3 pcs - 40.68 EUR
Net price for quantities from 10 pcs - 30.51 EURGross price for quantities from 10 pcs - 36.61 EUR
Net price for quantities from 24 pcs - 28.50 EURGross price for quantities from 24 pcs - 34.20 EUR
Packaging method by the manufacturer:Tray = 24 pcs