+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO80-16NO1

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 80A; Ifsm: 600A


Manufacturer: IXYS

Manufacturer part number:
VUO80-16NO1
TME Symbol:
VUO80-16NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
80A
Max. forward impulse current
0.6kA
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.14V
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Mechanical mounting
screw
Gross weight36.7 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO80-16NO1
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.76 USDGross price for quantities from 1 pcs - 47.72 USD
Net price for quantities from 5 pcs - 37.54 USDGross price for quantities from 5 pcs - 45.04 USD
Net price for quantities from 10 pcs - 34.66 USDGross price for quantities from 10 pcs - 41.59 USD
Net price for quantities from 24 pcs - 31.85 USDGross price for quantities from 24 pcs - 38.22 USD
Net price for quantities from 120 pcs - 30.06 USDGross price for quantities from 120 pcs - 36.07 USD
Packaging method by the manufacturer:Tray = 24 pcs