+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO98-12NO7

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 105A; Ifsm: 750A


Manufacturer: IXYS

Manufacturer part number:
VUO98-12NO7
TME Symbol:
VUO98-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
105A
Max. forward impulse current
750A
Electrical mounting
THT
Version
module
Max. forward voltage
1.14V
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO98-12NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.15 EURGross price for quantities from 1 pcs - 28.98 EUR
Net price for quantities from 5 pcs - 21.82 EURGross price for quantities from 5 pcs - 26.18 EUR
Net price for quantities from 10 pcs - 20.33 EURGross price for quantities from 10 pcs - 24.40 EUR
Net price for quantities from 25 pcs - 18.45 EURGross price for quantities from 25 pcs - 22.14 EUR
Net price for quantities from 50 pcs - 17.65 EURGross price for quantities from 50 pcs - 21.17 EUR
Net price for quantities from 100 pcs - 17.02 EURGross price for quantities from 100 pcs - 20.43 EUR