+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VUO98-16NO7

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 105A; Ifsm: 750A


Manufacturer: IXYS

Manufacturer part number:
VUO98-16NO7
TME Symbol:
VUO98-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
105A
Max. forward impulse current
750A
Electrical mounting
THT
Version
module
Max. forward voltage
1.14V
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
VUO98-16NO7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.20 EURGross price for quantities from 1 pcs - 35.03 EUR
Net price for quantities from 3 pcs - 26.32 EURGross price for quantities from 3 pcs - 31.58 EUR
Net price for quantities from 10 pcs - 23.24 EURGross price for quantities from 10 pcs - 27.89 EUR
Net price for quantities from 25 pcs - 20.85 EURGross price for quantities from 25 pcs - 25.02 EUR