+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VVZB120-16IOX

Module: IGBT; diode/thyristor/IGBT; boost chopper; Urmax: 1.2kV

Manufacturer: IXYS

Manufacturer part number:
VVZB120-16IOX
TME Symbol:
VVZB120-16IOX

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/thyristor/IGBT
Topology
3-phase diode-thyristor bridge, boost chopper
Max. off-state voltage
1.2kV
Collector current
180A
Case
V2-Pack
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
VVZB120-16IOX
0 in TME stock
Net price for quantities from 1 pcs - 99.21 GBPGross price for quantities from 1 pcs - 119.04 GBP
Net price for quantities from 2 pcs - 88.95 GBPGross price for quantities from 2 pcs - 106.73 GBP
Net price for quantities from 4 pcs - 78.60 GBPGross price for quantities from 4 pcs - 94.31 GBP
Net price for quantities from 6 pcs - 70.56 GBPGross price for quantities from 6 pcs - 84.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.