| Type ferriet | kraal |
| Montage | SMD |
| Symbool | Imp. @ 100MHz | Resist. | Inom | Behuiz. (inch) | Behuizing - mm |
|---|---|---|---|---|---|
| [Ω] | [mΩ] | [A] | |||
| LCBC-500 | 50 | 25 | 3 | 1206 | 3216 |
| LCBA-600 | 60 | 40 | 3 | 0603 | 1608 |
| LCBB-600 | 60 | 40 | 3 | 0805 | 2012 |
| LCBA-121 | 120 | 100 | 2,5 | 0603 | 1608 |
| LCBB-121 | 120 | 60 | 3 | 0805 | 2012 |
| LCBC-121 | 120 | 40 | 3 | 1206 | 3216 |
| LCAA-601 | 600 | 400 | 200m | 0603 | 1608 |
| LCAB-601 | 600 | 300 | 200m | 0805 | 2012 |
| LCAC-601 | 600 | 300 | 200m | 1206 | 3216 |
| LCBA-601 | 600 | 200 | 1 | 0603 | 1608 |
| LCBB-601 | 600 | 100 | 2 | 0805 | 2012 |
| LCBC-601 | 600 | 100 | 1,8 | 1206 | 3216 |
| JCB160808C-102 | 1k | 800 | 50m | 0603 | 1608 |
| LCAA-102 | 1k | 600 | 100m | 0603 | 1608 |
| LCAB-102 | 1k | 450 | 200m | 0805 | 2012 |
| LCCB-102 | 1k | 200 | 200m | 0805 | 2012 |