BLV-15ML

Preservative agent; green; plastic container; 15ml; Block Lube

Gamintojas: ELECTROLUBE

Gamintojo žymėjimas:
BLV-15ML
TME Simbolis:
BLV-15ML

Specifikacija

Gamintojas
ELECTROLUBE
Type of agent
preservative agent
Spalva
žalia
Pakuotės tipas
plastic container
Talpa
15ml
Pavadinimas
Block Lube
Bonding time
10min
Signal word
Danger
Preparato paskirtis
  • for seal creation
  • screws
  • screws
Hazard statements
  • H225: Highly flammable liquid and vapour.
  • H319: Causes serious eye irritation
  • H336: May cause drowsiness or dizziness
Precautionary statements
  • P210: Keep away from heat/sparks/open flames/hot surfaces. – No smoking.
  • P240: Ground/bond container and receiving equipment.
  • P241: Use explosion-proof electrical/ventilating/lighting/.../equipment.
  • P242: Use only non-sparking tools.
  • P243: Take precautionary measures against static discharge.
  • P261: Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264: Wash ...thoroughly after handling
  • P271: Use only outdoors or in a well-ventilated area.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P303 + P361 + P353: IF ON SKIN (or hair): Remove/Take off immediately all contaminated clothing. Rinse skin with water/shower.
  • P304 + P340: IF INHALED: Remove victim to fresh air and keep at rest in a position comfortable for breathing.
  • P305 + P351 + P338: IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312: Call a POISON CENTER or doctor/physician if you feel unwell.
  • P337 + P313: If eye irritation persists: Get medical advice/attention
  • P370 + P378: In case of fire: Use ...for extinction.
  • P403 + P233: Store in a well-ventilated place. Keep container tightly closed.
  • P403 + P235: Store in a well-ventilated place. Keep cool.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS02
  • GHS07
Bruto masė46.81 g
Sertifikatas

ŽIŪRĖTI VAIZDO ĮRAŠĄ

Peržiūrėkite kitus šios kategorijos produktus: Klijai ELECTROLUBE
*
BLV-15ML
22 sandėlyje TME
Vienetų skaičius (Kartotinumas: 1)
Minimalus užsakymo kiekis: 1.
Kartotinumas: 1.
Šis produktas nėra siunčiamas oro paštu
Šis produktas nėra parduodamas Jūsų šalyje.
Gamintojo taikomas pakavimo būdasKartoninė dėžė = 12 vnt.