+1 500 000 izdelkov v ponudbi
7000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | LUMEL | |
Type of meter | voltmeter | |
Mounting | on panel, screw | |
AC voltage measuring range | 0...500V | |
Measurement | AC voltage | |
Frequency | 40...72Hz | |
Max. voltage | 500V | |
IP rating | IP52 | |
Kind of meter | analogue, mounting | |
Standard equipment | mounting holder x2 | |
Scale length | 97mm | |
Dimensions (W x H x D) | 96x96mm | |
Scale features | working position 90° | |
Manufacturer series | EA19 | |
Related items | ATS-100 | |
Version | special version |