+1 500 000 izdelkov v ponudbi
7000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | STMicroelectronics | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 2 | |
Operating voltage | 2...36V | |
Mounting | SMT | |
Case | miniSO8 | |
Operating temperature | -40...150°C | |
Input offset voltage | 15mV | |
Kind of package | reel, tape | |
Kind of output | open collector | |
Input offset current | 150nA | |
Input bias current | 0,4µA |