+1 500 000 izdelkov v ponudbi
7000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | ALPHA WIRE | |
Type of cable accessories | cable gland | |
Gland thread | M25 | |
Thread pitch | 1,5 | |
IP rating | IP66, IP68 | |
Body material | polyamide | |
Body colour | black | |
Cable external diameter | 11...17mm | |
Thread length | 8mm | |
Kind of thread | metric | |
Spanner size | 29mm | |
Quantity in set/package | 10szt. | |
Operating temperature | -20...100°C |