+1 500 000 izdelkov v ponudbi
7000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | STMicroelectronics | |
Type of diode | Schottky rectifying | |
Case | SMC | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 3A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0,56V | |
Max. forward impulse current | 75A | |
Kind of package | reel, tape |