+1 500 000 izdelkov v ponudbi
7000 paketov dnevno
+300 000 strank iz 150 držav
Manufacturer | STMicroelectronics | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 4 | |
Mounting | SMT | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Input offset voltage | 6mV | |
Kind of package | reel, tape | |
Kind of output | open drain | |
Input offset current | 0,6nA | |
Voltage supply range | ± 1,35...8V DC/2,7...16V DC | |
Input bias current | 1,2nA | |
Quiescent current | 14µA |