+1 500 000 toodet pakkumises
7000 iga päev välja saadetavat pakki
+300 000 klienti 150 riigis
Palun võtke ühendust oma turuesindajaga. Kutsuge meid veebikoosolekule.
Manufacturer | JST | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | male | |
Rated voltage | 0,6kV | |
Number of pins | 6 | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Contacts pitch | 6,2mm | |
Connector variant | w/o contacts | |
Connector pinout layout | 2x3 | |
Operating temperature | -25...90°C |