Drosselid; Mounting:SMD

(18 313)
Manufacturer [18 313]
Type of inductor [18 159]
Type of transformer [15]
Type of filter [9]
Mounting [18 313]
Inductance [18 103]
Operating temperature [14 990]
Tolerance [14 874]
Resistance [13 385]
Operating current [13 081]
Resonant frequency [11 295]
Manufacturer series [10 666]
Case - inch [10 369]
Case - mm [10 088]
Body dimensions [6 454]
Test frequency [5 936]
Roll diameter max. [7 102]
Saturation current [4 413]
Q factor [4 051]
Core material [3 406]
Max resistance [3 373]
Height [2 390]
Dimensions [2 341]
Tolerance [2 331]
Conform to the norm [1 640]
Operating voltage [55]
Diameter [141]
Leads [73]
Spatial orientation [7]
Terminal pitch [10]
Kind of inductor [23]
Inductance of individual winding [26]
Inductor application [337]
Number of windings [179]
Maximum current [81]
Width [164]
Body dimensions [148]
Inductor features [272]
Max. operating current [188]
Coil resistance [219]
Dimensions (a x b x c) [218]
A dimension [154]
B dimension [138]
C dimension [77]
D dimension [77]
Alias [92]
Lead length [4]
Impedance [47]
Capacitance [43]
Kind of package [40]
Length [30]
Max. voltage [5]
Current rating [24]
Parallel inductance [23]
Serial inductance [23]
Impedance at 100MHz [13]
Sensitivity [11]
Damping coefficient [10]
Kind of network [7]
Number of ports [7]
Gear [2]
Application [1]
Quantity in set/package [3]
DC supply current [2]
Frequency [1]
Max. operating voltage [1]
Number of channels [1]

Mounting
SMD

Tooted: 18 313
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
A dimension
Alias
Application
B dimension
Body dimensions
Body dimensions
C dimension
Capacitance
Case - inch
Case - mm
Coil resistance
Conform to the norm
Core material
Current rating
D dimension
Damping coefficient
DC supply current
Diameter
Dimensions
Dimensions (a x b x c)
Frequency
Gear
Height
Impedance
Impedance at 100MHz
Inductance
Inductance of individual winding
Inductor application
Inductor features
Kind of inductor
Kind of network
Kind of package
Lead length
Leads
Length
Manufacturer
Manufacturer series
Max resistance
Max. operating current
Max. operating voltage
Max. voltage
Maximum current
Mounting
Number of channels
Number of ports
Number of windings
Operating current
Operating temperature
Operating voltage
Parallel inductance
Q factor
Quantity in set/package
Resistance
Resonant frequency
Roll diameter max.
Saturation current
Sensitivity
Serial inductance
Spatial orientation
Terminal pitch
Test frequency
Tolerance
Tolerance
Type of filter
Type of inductor
Type of transformer
Width
Kasvavalt
Kahanevalt
Lehekülg 1
H1102NL | Transformer: LAN; SMD; -1.1dB; Network: Ethernet 10/100Mbps
Transformer: LAN; SMD; -1.1dB; Network: Ethernet 10/100Mbps
Tootja tähistus: H1102NL
Tootja: PULSE
Netohind koguste puhul alates 1 tk - 1.92 USDKoguste brutohind alates 1 tk - 2.38 USD
Netohind koguste puhul alates 10 tk - 1.73 USDKoguste brutohind alates 10 tk - 2.15 USD
Netohind koguste puhul alates 25 tk - 1.49 USDKoguste brutohind alates 25 tk - 1.85 USD
Netohind koguste puhul alates 40 tk - 1.31 USDKoguste brutohind alates 40 tk - 1.63 USD
Netohind koguste puhul alates 80 tk - 1.01 USDKoguste brutohind alates 80 tk - 1.26 USD
Netohind koguste puhul alates 120 tk - 0.86 USDKoguste brutohind alates 120 tk - 1.07 USD
Netohind koguste puhul alates 200 tk - 0.71 USDKoguste brutohind alates 200 tk - 0.89 USD
Netohind koguste puhul alates 240 tk - 0.68 USDKoguste brutohind alates 240 tk - 0.85 USD
Netohind koguste puhul alates 280 tk - 0.66 USDKoguste brutohind alates 280 tk - 0.82 USD
Netohind koguste puhul alates 520 tk - 0.64 USDKoguste brutohind alates 520 tk - 0.80 USD
4770 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
LBMF1608T100K | Inductor: wire; SMD; 0603; 10uH; 80mA; R: 360mΩ; ±10%; LB; 1.6x0.8mm
Inductor: wire; SMD; 0603; 10uH; 80mA; R: 360mΩ; ±10%; LB; 1.6x0.8mm
Tootja tähistus: LBMF1608T100K
Tootja: TAIYO YUDEN
Netohind koguste puhul alates 1 tk - 0.21 USDKoguste brutohind alates 1 tk - 0.27 USD
Netohind koguste puhul alates 10 tk - 0.11 USDKoguste brutohind alates 10 tk - 0.14 USD
Netohind koguste puhul alates 50 tk - 0.08 USDKoguste brutohind alates 50 tk - 0.10 USD
Netohind koguste puhul alates 100 tk - 0.06 USDKoguste brutohind alates 100 tk - 0.08 USD
Netohind koguste puhul alates 250 tk - 0.05 USDKoguste brutohind alates 250 tk - 0.06 USD
Netohind koguste puhul alates 500 tk - 0.04 USDKoguste brutohind alates 500 tk - 0.06 USD
Netohind koguste puhul alates 1000 tk - 0.04 USDKoguste brutohind alates 1000 tk - 0.05 USD
Netohind koguste puhul alates 3000 tk - 0.03 USDKoguste brutohind alates 3000 tk - 0.04 USD
Netohind koguste puhul alates 6000 tk - 0.03 USDKoguste brutohind alates 6000 tk - 0.04 USD
Netohind koguste puhul alates 9000 tk - 0.03 USDKoguste brutohind alates 9000 tk - 0.04 USD
80103 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
NRS4018T220MDGJ | Inductor: wire; SMD; 22uH; Ioper: 720mA; R: 290mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 22uH; Ioper: 720mA; R: 290mΩ; ±20%; NRS; 4x4mm
Tootja tähistus: NRS4018T220MDGJ
Tootja: TAIYO YUDEN
Netohind koguste puhul alates 1 tk - 0.32 USDKoguste brutohind alates 1 tk - 0.40 USD
Netohind koguste puhul alates 10 tk - 0.15 USDKoguste brutohind alates 10 tk - 0.18 USD
Netohind koguste puhul alates 50 tk - 0.08 USDKoguste brutohind alates 50 tk - 0.10 USD
Netohind koguste puhul alates 100 tk - 0.07 USDKoguste brutohind alates 100 tk - 0.09 USD
Netohind koguste puhul alates 250 tk - 0.06 USDKoguste brutohind alates 250 tk - 0.08 USD
Netohind koguste puhul alates 500 tk - 0.06 USDKoguste brutohind alates 500 tk - 0.08 USD
Netohind koguste puhul alates 1000 tk - 0.06 USDKoguste brutohind alates 1000 tk - 0.07 USD
Netohind koguste puhul alates 3500 tk - 0.06 USDKoguste brutohind alates 3500 tk - 0.07 USD
Netohind koguste puhul alates 7000 tk - 0.06 USDKoguste brutohind alates 7000 tk - 0.07 USD
52827 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
LQG15HN8N2J02D | Inductor: air coil; SMD; 0402; 8.2nH; 500mA; R: 0.25Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 8.2nH; 500mA; R: 0.25Ω; ±5%; LQG; 180mm
Tootja tähistus: LQG15HN8N2J02D
Tootja: MURATA
Netohind koguste puhul alates 1 tk - 0.09 USDKoguste brutohind alates 1 tk - 0.11 USD
Netohind koguste puhul alates 10 tk - 0.04 USDKoguste brutohind alates 10 tk - 0.05 USD
Netohind koguste puhul alates 100 tk - 0.03 USDKoguste brutohind alates 100 tk - 0.04 USD
Netohind koguste puhul alates 1000 tk - 0.02 USDKoguste brutohind alates 1000 tk - 0.03 USD
Netohind koguste puhul alates 5000 tk - 0.02 USDKoguste brutohind alates 5000 tk - 0.02 USD
Netohind koguste puhul alates 10000 tk - 0.01 USDKoguste brutohind alates 10000 tk - 0.02 USD
Netohind koguste puhul alates 20000 tk - 0.01 USDKoguste brutohind alates 20000 tk - 0.02 USD
Netohind koguste puhul alates 30000 tk - 0.01 USDKoguste brutohind alates 30000 tk - 0.01 USD
Netohind koguste puhul alates 40000 tk - 0.01 USDKoguste brutohind alates 40000 tk - 0.01 USD
60694 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
B82790S0513N201 | Inductor: common mode; SMD; 51uH; 500mA; R: 140mΩ; ±30%; 7.1x6x5.2mm
Inductor: common mode; SMD; 51uH; 500mA; R: 140mΩ; ±30%; 7.1x6x5.2mm
Tootja tähistus: B82790S0513N201
Tootja: TDK
Netohind koguste puhul alates 1 tk - 1.74 USDKoguste brutohind alates 1 tk - 2.16 USD
Netohind koguste puhul alates 10 tk - 1.63 USDKoguste brutohind alates 10 tk - 2.02 USD
Netohind koguste puhul alates 25 tk - 1.49 USDKoguste brutohind alates 25 tk - 1.85 USD
Netohind koguste puhul alates 50 tk - 1.35 USDKoguste brutohind alates 50 tk - 1.67 USD
Netohind koguste puhul alates 100 tk - 1.18 USDKoguste brutohind alates 100 tk - 1.46 USD
Netohind koguste puhul alates 250 tk - 0.98 USDKoguste brutohind alates 250 tk - 1.22 USD
Netohind koguste puhul alates 500 tk - 0.86 USDKoguste brutohind alates 500 tk - 1.07 USD
Netohind koguste puhul alates 1000 tk - 0.79 USDKoguste brutohind alates 1000 tk - 0.97 USD
Netohind koguste puhul alates 1500 tk - 0.75 USDKoguste brutohind alates 1500 tk - 0.93 USD
Netohind koguste puhul alates 3000 tk - 0.71 USDKoguste brutohind alates 3000 tk - 0.88 USD
5280 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
IHLP2525CZER4R7M01 | Inductor: wire; SMD; 4.7uH; 5.5A; R: 37mΩ; ±20%; IHLP; 6.47x6.47x3mm
Inductor: wire; SMD; 4.7uH; 5.5A; R: 37mΩ; ±20%; IHLP; 6.47x6.47x3mm
Tootja tähistus: IHLP2525CZER4R7M01
Tootja: VISHAY
Netohind koguste puhul alates 1 tk - 0.54 USDKoguste brutohind alates 1 tk - 0.67 USD
Netohind koguste puhul alates 1000 tk - 0.36 USDKoguste brutohind alates 1000 tk - 0.45 USD
Netohind koguste puhul alates 2000 tk - 0.33 USDKoguste brutohind alates 2000 tk - 0.41 USD
Netohind koguste puhul alates 10000 tk - 0.32 USDKoguste brutohind alates 10000 tk - 0.39 USD
6408 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
NRS4018T100MDGJ | Inductor: wire; SMD; 10uH; Ioper: 1.2A; R: 150mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 10uH; Ioper: 1.2A; R: 150mΩ; ±20%; NRS; 4x4mm
Tootja tähistus: NRS4018T100MDGJ
Tootja: TAIYO YUDEN
Netohind koguste puhul alates 1 tk - 0.32 USDKoguste brutohind alates 1 tk - 0.40 USD
Netohind koguste puhul alates 10 tk - 0.16 USDKoguste brutohind alates 10 tk - 0.20 USD
Netohind koguste puhul alates 50 tk - 0.08 USDKoguste brutohind alates 50 tk - 0.11 USD
Netohind koguste puhul alates 100 tk - 0.07 USDKoguste brutohind alates 100 tk - 0.09 USD
Netohind koguste puhul alates 500 tk - 0.06 USDKoguste brutohind alates 500 tk - 0.08 USD
Netohind koguste puhul alates 1000 tk - 0.06 USDKoguste brutohind alates 1000 tk - 0.08 USD
Netohind koguste puhul alates 3500 tk - 0.06 USDKoguste brutohind alates 3500 tk - 0.07 USD
Netohind koguste puhul alates 7000 tk - 0.06 USDKoguste brutohind alates 7000 tk - 0.07 USD
Netohind koguste puhul alates 10500 tk - 0.06 USDKoguste brutohind alates 10500 tk - 0.07 USD
34755 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
IHLP2525CZER100M01 | Inductor: wire; SMD; 10uH; 7A; R: 102mΩ; ±20%; IHLP; 6.47x6.47x3mm
Inductor: wire; SMD; 10uH; 7A; R: 102mΩ; ±20%; IHLP; 6.47x6.47x3mm
Tootja tähistus: IHLP2525CZER100M01
Tootja: VISHAY
Netohind koguste puhul alates 1 tk - 0.65 USDKoguste brutohind alates 1 tk - 0.81 USD
Netohind koguste puhul alates 50 tk - 0.61 USDKoguste brutohind alates 50 tk - 0.76 USD
Netohind koguste puhul alates 100 tk - 0.58 USDKoguste brutohind alates 100 tk - 0.72 USD
Netohind koguste puhul alates 250 tk - 0.53 USDKoguste brutohind alates 250 tk - 0.65 USD
Netohind koguste puhul alates 500 tk - 0.47 USDKoguste brutohind alates 500 tk - 0.59 USD
Netohind koguste puhul alates 1000 tk - 0.42 USDKoguste brutohind alates 1000 tk - 0.51 USD
Netohind koguste puhul alates 2000 tk - 0.35 USDKoguste brutohind alates 2000 tk - 0.44 USD
Netohind koguste puhul alates 4000 tk - 0.33 USDKoguste brutohind alates 4000 tk - 0.41 USD
10660 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
LQM18DN100M70L | Inductor: multilayer; SMD; 0603; 10uH; 300mA; R: 1.365Ω; ±20%; LQM
Inductor: multilayer; SMD; 0603; 10uH; 300mA; R: 1.365Ω; ±20%; LQM
Tootja tähistus: LQM18DN100M70L
Tootja: MURATA
Netohind koguste puhul alates 1 tk - 0.10 USDKoguste brutohind alates 1 tk - 0.12 USD
Netohind koguste puhul alates 10 tk - 0.08 USDKoguste brutohind alates 10 tk - 0.10 USD
Netohind koguste puhul alates 100 tk - 0.07 USDKoguste brutohind alates 100 tk - 0.08 USD
Netohind koguste puhul alates 500 tk - 0.06 USDKoguste brutohind alates 500 tk - 0.07 USD
Netohind koguste puhul alates 1000 tk - 0.05 USDKoguste brutohind alates 1000 tk - 0.07 USD
Netohind koguste puhul alates 2500 tk - 0.05 USDKoguste brutohind alates 2500 tk - 0.06 USD
Netohind koguste puhul alates 4000 tk - 0.05 USDKoguste brutohind alates 4000 tk - 0.06 USD
Netohind koguste puhul alates 8000 tk - 0.04 USDKoguste brutohind alates 8000 tk - 0.05 USD
Netohind koguste puhul alates 12000 tk - 0.04 USDKoguste brutohind alates 12000 tk - 0.05 USD
670 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
LQG15HN5N6S02D | Inductor: air coil; SMD; 0402; 5.6nH; 600mA; R: 0.18Ω; LQG; 180mm
Inductor: air coil; SMD; 0402; 5.6nH; 600mA; R: 0.18Ω; LQG; 180mm
Tootja tähistus: LQG15HN5N6S02D
Tootja: MURATA
Netohind koguste puhul alates 1 tk - 0.09 USDKoguste brutohind alates 1 tk - 0.11 USD
Netohind koguste puhul alates 10 tk - 0.04 USDKoguste brutohind alates 10 tk - 0.04 USD
Netohind koguste puhul alates 100 tk - 0.03 USDKoguste brutohind alates 100 tk - 0.04 USD
Netohind koguste puhul alates 1000 tk - 0.02 USDKoguste brutohind alates 1000 tk - 0.03 USD
Netohind koguste puhul alates 5000 tk - 0.02 USDKoguste brutohind alates 5000 tk - 0.02 USD
Netohind koguste puhul alates 10000 tk - 0.02 USDKoguste brutohind alates 10000 tk - 0.02 USD
Netohind koguste puhul alates 20000 tk - 0.01 USDKoguste brutohind alates 20000 tk - 0.02 USD
Netohind koguste puhul alates 30000 tk - 0.01 USDKoguste brutohind alates 30000 tk - 0.02 USD
Netohind koguste puhul alates 40000 tk - 0.01 USDKoguste brutohind alates 40000 tk - 0.01 USD
Netohind koguste puhul alates 100000 tk - 0.01 USDKoguste brutohind alates 100000 tk - 0.01 USD
53273 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
MLZ2012M100WT000 | Inductor: ferrite; SMD; 0805; 10uH; 350mA; R: 470mΩ; ±20%; -55÷125°C
Inductor: ferrite; SMD; 0805; 10uH; 350mA; R: 470mΩ; ±20%; -55÷125°C
Tootja tähistus: MLZ2012M100WT000
Tootja: TDK
Netohind koguste puhul alates 1 tk - 0.06 USDKoguste brutohind alates 1 tk - 0.07 USD
Netohind koguste puhul alates 10 tk - 0.05 USDKoguste brutohind alates 10 tk - 0.06 USD
Netohind koguste puhul alates 30 tk - 0.04 USDKoguste brutohind alates 30 tk - 0.05 USD
Netohind koguste puhul alates 50 tk - 0.04 USDKoguste brutohind alates 50 tk - 0.05 USD
Netohind koguste puhul alates 100 tk - 0.03 USDKoguste brutohind alates 100 tk - 0.04 USD
Netohind koguste puhul alates 200 tk - 0.03 USDKoguste brutohind alates 200 tk - 0.04 USD
Netohind koguste puhul alates 500 tk - 0.03 USDKoguste brutohind alates 500 tk - 0.03 USD
Netohind koguste puhul alates 1000 tk - 0.03 USDKoguste brutohind alates 1000 tk - 0.03 USD
5839 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
DE1207-33 | Inductor: wire; SMD; 33uH; 3.9A; R: 53mΩ; ±20%; 12x12x8mm; -40÷85°C
Inductor: wire; SMD; 33uH; 3.9A; R: 53mΩ; ±20%; 12x12x8mm; -40÷85°C
Tootja tähistus: DE1207-33
Tootja: FERROCORE
Netohind koguste puhul alates 5 tk - 0.38 USDKoguste brutohind alates 5 tk - 0.48 USD
Netohind koguste puhul alates 25 tk - 0.31 USDKoguste brutohind alates 25 tk - 0.38 USD
Netohind koguste puhul alates 100 tk - 0.27 USDKoguste brutohind alates 100 tk - 0.33 USD
Netohind koguste puhul alates 500 tk - 0.24 USDKoguste brutohind alates 500 tk - 0.29 USD
Netohind koguste puhul alates 2000 tk - 0.23 USDKoguste brutohind alates 2000 tk - 0.28 USD
7241 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 5.
Mitmekordsus: 1.
LQG15HN9N1J02D | Inductor: air coil; SMD; 0402; 9.1nH; 500mA; R: 0.27Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 9.1nH; 500mA; R: 0.27Ω; ±5%; LQG; 180mm
Tootja tähistus: LQG15HN9N1J02D
Tootja: MURATA
Netohind koguste puhul alates 1 tk - 0.09 USDKoguste brutohind alates 1 tk - 0.11 USD
Netohind koguste puhul alates 10 tk - 0.04 USDKoguste brutohind alates 10 tk - 0.05 USD
Netohind koguste puhul alates 100 tk - 0.03 USDKoguste brutohind alates 100 tk - 0.04 USD
Netohind koguste puhul alates 250 tk - 0.03 USDKoguste brutohind alates 250 tk - 0.03 USD
Netohind koguste puhul alates 1000 tk - 0.02 USDKoguste brutohind alates 1000 tk - 0.03 USD
Netohind koguste puhul alates 5000 tk - 0.02 USDKoguste brutohind alates 5000 tk - 0.02 USD
Netohind koguste puhul alates 10000 tk - 0.01 USDKoguste brutohind alates 10000 tk - 0.02 USD
Netohind koguste puhul alates 20000 tk - 0.01 USDKoguste brutohind alates 20000 tk - 0.02 USD
Netohind koguste puhul alates 30000 tk - 0.01 USDKoguste brutohind alates 30000 tk - 0.01 USD
Netohind koguste puhul alates 50000 tk - 0.01 USDKoguste brutohind alates 50000 tk - 0.01 USD
43229 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
NRS5040T4R7NMGK | Inductor: wire; SMD; 4.7uH; Ioper: 3.1A; R: 29mΩ; ±20%; NRS; 4.9x4.9mm
Inductor: wire; SMD; 4.7uH; Ioper: 3.1A; R: 29mΩ; ±20%; NRS; 4.9x4.9mm
Tootja tähistus: NRS5040T4R7NMGK
Tootja: TAIYO YUDEN
Netohind koguste puhul alates 1 tk - 0.25 USDKoguste brutohind alates 1 tk - 0.31 USD
Netohind koguste puhul alates 10 tk - 0.16 USDKoguste brutohind alates 10 tk - 0.20 USD
Netohind koguste puhul alates 25 tk - 0.12 USDKoguste brutohind alates 25 tk - 0.15 USD
Netohind koguste puhul alates 100 tk - 0.11 USDKoguste brutohind alates 100 tk - 0.13 USD
Netohind koguste puhul alates 1500 tk - 0.10 USDKoguste brutohind alates 1500 tk - 0.12 USD
Netohind koguste puhul alates 4500 tk - 0.09 USDKoguste brutohind alates 4500 tk - 0.12 USD
Netohind koguste puhul alates 9000 tk - 0.09 USDKoguste brutohind alates 9000 tk - 0.11 USD
21099 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
NRS4018T4R7MDGJ | Inductor: wire; SMD; 4.7uH; Ioper: 1.7A; R: 70mΩ; ±20%; NRS; 4x4mm
Inductor: wire; SMD; 4.7uH; Ioper: 1.7A; R: 70mΩ; ±20%; NRS; 4x4mm
Tootja tähistus: NRS4018T4R7MDGJ
Tootja: TAIYO YUDEN
Netohind koguste puhul alates 1 tk - 0.18 USDKoguste brutohind alates 1 tk - 0.22 USD
Netohind koguste puhul alates 10 tk - 0.12 USDKoguste brutohind alates 10 tk - 0.15 USD
Netohind koguste puhul alates 25 tk - 0.08 USDKoguste brutohind alates 25 tk - 0.11 USD
Netohind koguste puhul alates 100 tk - 0.08 USDKoguste brutohind alates 100 tk - 0.10 USD
Netohind koguste puhul alates 1000 tk - 0.07 USDKoguste brutohind alates 1000 tk - 0.09 USD
Netohind koguste puhul alates 3500 tk - 0.07 USDKoguste brutohind alates 3500 tk - 0.08 USD
Netohind koguste puhul alates 7000 tk - 0.06 USDKoguste brutohind alates 7000 tk - 0.08 USD
Netohind koguste puhul alates 10500 tk - 0.06 USDKoguste brutohind alates 10500 tk - 0.07 USD
3741 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
B82422A1103K100 | Inductor: ferrite; SMD; 1210; 10uH; 180mA; R: 1.6Ω; ±10%
Inductor: ferrite; SMD; 1210; 10uH; 180mA; R: 1.6Ω; ±10%
Tootja tähistus: B82422A1103K100
Tootja: TDK
Netohind koguste puhul alates 1 tk - 0.29 USDKoguste brutohind alates 1 tk - 0.36 USD
Netohind koguste puhul alates 5 tk - 0.26 USDKoguste brutohind alates 5 tk - 0.32 USD
Netohind koguste puhul alates 10 tk - 0.25 USDKoguste brutohind alates 10 tk - 0.31 USD
Netohind koguste puhul alates 50 tk - 0.22 USDKoguste brutohind alates 50 tk - 0.27 USD
Netohind koguste puhul alates 250 tk - 0.19 USDKoguste brutohind alates 250 tk - 0.23 USD
Netohind koguste puhul alates 500 tk - 0.17 USDKoguste brutohind alates 500 tk - 0.21 USD
Netohind koguste puhul alates 1000 tk - 0.16 USDKoguste brutohind alates 1000 tk - 0.20 USD
Netohind koguste puhul alates 2000 tk - 0.15 USDKoguste brutohind alates 2000 tk - 0.18 USD
Netohind koguste puhul alates 4000 tk - 0.13 USDKoguste brutohind alates 4000 tk - 0.16 USD
Netohind koguste puhul alates 6000 tk - 0.13 USDKoguste brutohind alates 6000 tk - 0.16 USD
13950 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
DE1207-100 | Inductor: wire; SMD; 100uH; 2.1A; R: 151mΩ; ±20%; 12x12x8mm; -40÷85°C
Inductor: wire; SMD; 100uH; 2.1A; R: 151mΩ; ±20%; 12x12x8mm; -40÷85°C
Tootja tähistus: DE1207-100
Tootja: FERROCORE
Netohind koguste puhul alates 1 tk - 0.37 USDKoguste brutohind alates 1 tk - 0.46 USD
Netohind koguste puhul alates 25 tk - 0.30 USDKoguste brutohind alates 25 tk - 0.37 USD
Netohind koguste puhul alates 100 tk - 0.26 USDKoguste brutohind alates 100 tk - 0.32 USD
Netohind koguste puhul alates 500 tk - 0.23 USDKoguste brutohind alates 500 tk - 0.28 USD
Netohind koguste puhul alates 2000 tk - 0.22 USDKoguste brutohind alates 2000 tk - 0.27 USD
0 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
LQG15HN12NJ02D | Inductor: air coil; SMD; 0402; 12nH; 400mA; R: 0.4Ω; ±5%; LQG; 180mm
Inductor: air coil; SMD; 0402; 12nH; 400mA; R: 0.4Ω; ±5%; LQG; 180mm
Tootja tähistus: LQG15HN12NJ02D
Tootja: MURATA
Netohind koguste puhul alates 1 tk - 0.10 USDKoguste brutohind alates 1 tk - 0.12 USD
Netohind koguste puhul alates 10 tk - 0.04 USDKoguste brutohind alates 10 tk - 0.05 USD
Netohind koguste puhul alates 100 tk - 0.03 USDKoguste brutohind alates 100 tk - 0.04 USD
Netohind koguste puhul alates 1000 tk - 0.02 USDKoguste brutohind alates 1000 tk - 0.03 USD
Netohind koguste puhul alates 5000 tk - 0.02 USDKoguste brutohind alates 5000 tk - 0.02 USD
Netohind koguste puhul alates 10000 tk - 0.02 USDKoguste brutohind alates 10000 tk - 0.02 USD
Netohind koguste puhul alates 20000 tk - 0.01 USDKoguste brutohind alates 20000 tk - 0.02 USD
Netohind koguste puhul alates 30000 tk - 0.01 USDKoguste brutohind alates 30000 tk - 0.02 USD
Netohind koguste puhul alates 40000 tk - 0.01 USDKoguste brutohind alates 40000 tk - 0.01 USD
Netohind koguste puhul alates 50000 tk - 0.01 USDKoguste brutohind alates 50000 tk - 0.01 USD
29990 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
LQW15AN4N7B00D | Inductor: wire; SMD; 0402; 4.7nH; 750mA; R: 0.07Ω; LQW; 180mm; ±0,1nH
Inductor: wire; SMD; 0402; 4.7nH; 750mA; R: 0.07Ω; LQW; 180mm; ±0,1nH
Tootja tähistus: LQW15AN4N7B00D
Tootja: MURATA
Netohind koguste puhul alates 1 tk - 0.10 USDKoguste brutohind alates 1 tk - 0.13 USD
Netohind koguste puhul alates 10 tk - 0.08 USDKoguste brutohind alates 10 tk - 0.10 USD
Netohind koguste puhul alates 100 tk - 0.07 USDKoguste brutohind alates 100 tk - 0.08 USD
Netohind koguste puhul alates 1000 tk - 0.06 USDKoguste brutohind alates 1000 tk - 0.07 USD
Netohind koguste puhul alates 2500 tk - 0.05 USDKoguste brutohind alates 2500 tk - 0.06 USD
Netohind koguste puhul alates 5000 tk - 0.05 USDKoguste brutohind alates 5000 tk - 0.06 USD
Netohind koguste puhul alates 10000 tk - 0.04 USDKoguste brutohind alates 10000 tk - 0.05 USD
Netohind koguste puhul alates 20000 tk - 0.04 USDKoguste brutohind alates 20000 tk - 0.05 USD
4794 TME laos
Tükkide arv (Mitmekordsus: 1)
Minimaalne tellitav kogus: 1.
Mitmekordsus: 1.
HX1188NL | Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps
Transformer: LAN; SMD; -1dB; Network: Ethernet 10/100Mbps
Tootja tähistus: HX1188NL
Tootja: PULSE
Netohind koguste puhul alates 1 tk - 8.41 USDKoguste brutohind alates 1 tk - 10.43 USD
Netohind koguste puhul alates 5 tk - 5.74 USDKoguste brutohind alates 5 tk - 7.12 USD
Netohind koguste puhul alates 25 tk - 3.98 USDKoguste brutohind alates 25 tk - 4.93 USD
Netohind koguste puhul alates 100 tk - 3.70 USDKoguste brutohind alates 100 tk - 4.59 USD
Netohind koguste puhul alates 300 tk - 3.56 USDKoguste brutohind alates 300 tk - 4.41 USD
Netohind koguste puhul alates 600 tk - 3.43 USDKoguste brutohind alates 600 tk - 4.25 USD
Netohind koguste puhul alates 1200 tk - 3.34 USDKoguste brutohind alates 1200 tk - 4.14 USD
Netohind koguste puhul alates 2400 tk - 3.30 USDKoguste brutohind alates 2400 tk - 4.08 USD
Netohind koguste puhul alates 4200 tk - 3.25 USDKoguste brutohind alates 4200 tk - 4.03 USD
Netohind koguste puhul alates 6000 tk - 3.20 USDKoguste brutohind alates 6000 tk - 3.96 USD
63 TME laos