M8 ühendused; Spatial orientation:straight

(1 238)
Manufacturer [1 238]
Type of connector [1 222]
Type of connector accessories [3]
Type of transition [1]
Kind of connector [1 102]
IP rating [1 088]
Connector [1 189]
Connector variant [957]
Electrical mounting [1 092]
Locking system [934]
Spatial orientation [1 238]
Current rating [916]
Wire insulation material [645]
Number of pins [740]
Body material [598]
Cable length [594]
Manufacturer series [569]
Wire size [565]
Wire cross-section [638]
Polarisation [561]
Mechanical mounting [443]
Rated voltage [470]
Operating temperature [223]
Contact material [195]
Alias [142]
Cable length [160]
Contact plating [75]
Cable/adapter structure [8]
Fastening thread [15]
Cable external diameter [129]
Maximum current [74]
Engineering PN [83]
Gasket material [83]
Kind of package [16]
Wire colour [14]
Flammability rating [15]
Panel thickness [22]
Insulator material [12]
Connectors application [3]
Enclosure material [1]
Connector accessories features [2]

Spatial orientation
straight

Tooted: 1 238
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
Alias
Body material
Cable external diameter
Cable length
Cable length
Cable/adapter structure
Connector
Connector accessories features
Connector variant
Connectors application
Contact material
Contact plating
Current rating
Electrical mounting
Enclosure material
Engineering PN
Fastening thread
Flammability rating
Gasket material
Insulator material
IP rating
Kind of connector
Kind of package
Locking system
Manufacturer
Manufacturer series
Maximum current
Mechanical mounting
Number of pins
Operating temperature
Panel thickness
Polarisation
Rated voltage
Spatial orientation
Type of connector
Type of connector accessories
Type of transition
Wire colour
Wire cross-section
Wire insulation material
Wire size
Kasvavalt
Kahanevalt
Lehekülg 1
28044 RSMCK 3 | Connector: M8; male; PIN: 3; straight; for cable; plug
Connector: M8; male; PIN: 3; straight; for cable; plug
Tootja tähistus: 28044 RSMCK 3
Netohind koguste puhul alates 1 tk - 11.66 USDKoguste brutohind alates 1 tk - 14.45 USD
Netohind koguste puhul alates 5 tk - 10.26 USDKoguste brutohind alates 5 tk - 12.72 USD
Netohind koguste puhul alates 20 tk - 9.66 USDKoguste brutohind alates 20 tk - 11.98 USD
Netohind koguste puhul alates 100 tk - 9.20 USDKoguste brutohind alates 100 tk - 11.40 USD
541 TME laos
Tükkide arv (Mitmekordsus: 1)
PB-M8A-03P-FF-SL7001-00Z(H) | Connector: M8; female; PIN: 3; 3A; 60V; IP67,IP68; straight; plug
Connector: M8; female; PIN: 3; 3A; 60V; IP67,IP68; straight; plug
Tootja tähistus: PB-M8A-03P-FF-SL7001-00Z(H)
Netohind koguste puhul alates 1 tk - 3.85 USDKoguste brutohind alates 1 tk - 4.78 USD
Netohind koguste puhul alates 20 tk - 3.48 USDKoguste brutohind alates 20 tk - 4.31 USD
Netohind koguste puhul alates 100 tk - 3.08 USDKoguste brutohind alates 100 tk - 3.82 USD
1080 TME laos
Tükkide arv (Mitmekordsus: 1)
PB-M8A-04P-FF-SL7001-00Z(H) | Connector: M8; female; PIN: 4; 3A; 60V; IP67; straight; for cable
Connector: M8; female; PIN: 4; 3A; 60V; IP67; straight; for cable
Tootja tähistus: PB-M8A-04P-FF-SL7001-00Z(H)
Netohind koguste puhul alates 1 tk - 4.87 USDKoguste brutohind alates 1 tk - 6.03 USD
Netohind koguste puhul alates 20 tk - 4.38 USDKoguste brutohind alates 20 tk - 5.43 USD
Netohind koguste puhul alates 100 tk - 3.89 USDKoguste brutohind alates 100 tk - 4.83 USD
592 TME laos
Tükkide arv (Mitmekordsus: 1)
T4011008031-000 | Connector: M8; male; PIN: 3; 60V; IP67; straight; unshielded; plug
Connector: M8; male; PIN: 3; 60V; IP67; straight; unshielded; plug
Tootja tähistus: T4011008031-000
Netohind koguste puhul alates 1 tk - 11.16 USDKoguste brutohind alates 1 tk - 13.83 USD
Netohind koguste puhul alates 10 tk - 9.90 USDKoguste brutohind alates 10 tk - 12.27 USD
Netohind koguste puhul alates 25 tk - 8.80 USDKoguste brutohind alates 25 tk - 10.91 USD
490 TME laos
Tükkide arv (Mitmekordsus: 1)
T4011008041-000 | Connector: M8; male; PIN: 4; 30V; IP67; straight; unshielded; plug
Connector: M8; male; PIN: 4; 30V; IP67; straight; unshielded; plug
Tootja tähistus: T4011008041-000
Netohind koguste puhul alates 1 tk - 11.75 USDKoguste brutohind alates 1 tk - 14.57 USD
Netohind koguste puhul alates 10 tk - 11.02 USDKoguste brutohind alates 10 tk - 13.67 USD
Netohind koguste puhul alates 25 tk - 10.09 USDKoguste brutohind alates 25 tk - 12.51 USD
Netohind koguste puhul alates 50 tk - 9.23 USDKoguste brutohind alates 50 tk - 11.44 USD
Netohind koguste puhul alates 200 tk - 9.10 USDKoguste brutohind alates 200 tk - 11.29 USD
716 TME laos
Tükkide arv (Mitmekordsus: 1)
28046 RKMCK 3 | Connector: M8; female; PIN: 3; straight; for cable; plug
Connector: M8; female; PIN: 3; straight; for cable; plug
Tootja tähistus: 28046 RKMCK 3
Netohind koguste puhul alates 1 tk - 13.97 USDKoguste brutohind alates 1 tk - 17.32 USD
Netohind koguste puhul alates 5 tk - 12.52 USDKoguste brutohind alates 5 tk - 15.52 USD
Netohind koguste puhul alates 20 tk - 11.75 USDKoguste brutohind alates 20 tk - 14.57 USD
Netohind koguste puhul alates 100 tk - 10.91 USDKoguste brutohind alates 100 tk - 13.53 USD
153 TME laos
Tükkide arv (Mitmekordsus: 1)
PB-M8A-04P-MM-SL7001-00Z(H) | Connector: M8; male; PIN: 4; 3A; 30V; IP65; straight; for cable; plug
Connector: M8; male; PIN: 4; 3A; 30V; IP65; straight; for cable; plug
Tootja tähistus: PB-M8A-04P-MM-SL7001-00Z(H)
Netohind koguste puhul alates 1 tk - 6.73 USDKoguste brutohind alates 1 tk - 8.35 USD
Netohind koguste puhul alates 20 tk - 6.06 USDKoguste brutohind alates 20 tk - 7.52 USD
Netohind koguste puhul alates 100 tk - 5.40 USDKoguste brutohind alates 100 tk - 6.69 USD
0 TME laos
Tükkide arv (Mitmekordsus: 1)
T4010008031-000 | Connector: M8; female; PIN: 3; 60V; IP67; straight; unshielded; plug
Connector: M8; female; PIN: 3; 60V; IP67; straight; unshielded; plug
Tootja tähistus: T4010008031-000
Netohind koguste puhul alates 1 tk - 9.73 USDKoguste brutohind alates 1 tk - 12.06 USD
Netohind koguste puhul alates 10 tk - 9.15 USDKoguste brutohind alates 10 tk - 11.34 USD
Netohind koguste puhul alates 25 tk - 8.77 USDKoguste brutohind alates 25 tk - 10.87 USD
405 TME laos
Tükkide arv (Mitmekordsus: 1)
8A-06AMMM-SL7A01 | Connector: M8; 1m; male; PIN: 6; IP67; straight; for cable; plug
Connector: M8; 1m; male; PIN: 6; IP67; straight; for cable; plug
Tootja tähistus: 8A-06AMMM-SL7A01
Tootja: AMPHENOL LTW
Netohind koguste puhul alates 1 tk - 10.01 USDKoguste brutohind alates 1 tk - 12.42 USD
Netohind koguste puhul alates 10 tk - 8.91 USDKoguste brutohind alates 10 tk - 11.04 USD
Netohind koguste puhul alates 20 tk - 8.39 USDKoguste brutohind alates 20 tk - 10.41 USD
Netohind koguste puhul alates 30 tk - 8.09 USDKoguste brutohind alates 30 tk - 10.03 USD
Netohind koguste puhul alates 50 tk - 7.63 USDKoguste brutohind alates 50 tk - 9.47 USD
Netohind koguste puhul alates 100 tk - 7.08 USDKoguste brutohind alates 100 tk - 8.79 USD
Netohind koguste puhul alates 150 tk - 6.77 USDKoguste brutohind alates 150 tk - 8.40 USD
Netohind koguste puhul alates 200 tk - 6.57 USDKoguste brutohind alates 200 tk - 8.15 USD
Netohind koguste puhul alates 250 tk - 6.53 USDKoguste brutohind alates 250 tk - 8.09 USD
48 TME laos
Tükkide arv (Mitmekordsus: 1)
18213 RKMV 4-225/5 M | Connector: M8; 5m; female; PIN: 4; straight; plug; PUR
Connector: M8; 5m; female; PIN: 4; straight; plug; PUR
Tootja tähistus: 18213 RKMV 4-225/5 M
Netohind koguste puhul alates 1 tk - 14.00 USDKoguste brutohind alates 1 tk - 17.36 USD
Netohind koguste puhul alates 5 tk - 12.48 USDKoguste brutohind alates 5 tk - 15.48 USD
Netohind koguste puhul alates 20 tk - 11.67 USDKoguste brutohind alates 20 tk - 14.47 USD
Netohind koguste puhul alates 100 tk - 11.35 USDKoguste brutohind alates 100 tk - 14.07 USD
70 TME laos
Tükkide arv (Mitmekordsus: 1)
8-04PFFS-SH7001 | Connector: M8; female; PIN: 4; 3A; 30V; IP67; straight; socket; metal
Connector: M8; female; PIN: 4; 3A; 30V; IP67; straight; socket; metal
Tootja tähistus: 8-04PFFS-SH7001
Tootja: AMPHENOL LTW
Netohind koguste puhul alates 1 tk - 5.38 USDKoguste brutohind alates 1 tk - 6.68 USD
Netohind koguste puhul alates 10 tk - 5.04 USDKoguste brutohind alates 10 tk - 6.25 USD
Netohind koguste puhul alates 20 tk - 4.87 USDKoguste brutohind alates 20 tk - 6.03 USD
115 TME laos
Tükkide arv (Mitmekordsus: 1)
PB-M8A-03P-MM-SL7001-00Z(H) | Connector: M8; male; PIN: 3; 3A; 60V; IP65; straight; for cable; plug
Connector: M8; male; PIN: 3; 3A; 60V; IP65; straight; for cable; plug
Tootja tähistus: PB-M8A-03P-MM-SL7001-00Z(H)
Netohind koguste puhul alates 1 tk - 4.05 USDKoguste brutohind alates 1 tk - 5.02 USD
Netohind koguste puhul alates 20 tk - 3.65 USDKoguste brutohind alates 20 tk - 4.52 USD
Netohind koguste puhul alates 100 tk - 3.25 USDKoguste brutohind alates 100 tk - 4.02 USD
1429 TME laos
Tükkide arv (Mitmekordsus: 1)
42-00009 | Connector: M8; male; PIN: 3; IP67; straight; for cable; plug; 4÷5.5mm
Connector: M8; male; PIN: 3; IP67; straight; for cable; plug; 4÷5.5mm
Tootja tähistus: 42-00009
Netohind koguste puhul alates 1 tk - 10.40 USDKoguste brutohind alates 1 tk - 12.89 USD
Netohind koguste puhul alates 5 tk - 8.26 USDKoguste brutohind alates 5 tk - 10.24 USD
Netohind koguste puhul alates 10 tk - 7.66 USDKoguste brutohind alates 10 tk - 9.49 USD
Netohind koguste puhul alates 25 tk - 7.34 USDKoguste brutohind alates 25 tk - 9.10 USD
860 TME laos
Tükkide arv (Mitmekordsus: 1)
28047 RKMCK 4 | Connector: M8; female; PIN: 4; straight; for cable; plug
Connector: M8; female; PIN: 4; straight; for cable; plug
Tootja tähistus: 28047 RKMCK 4
Netohind koguste puhul alates 1 tk - 13.63 USDKoguste brutohind alates 1 tk - 16.90 USD
Netohind koguste puhul alates 5 tk - 12.12 USDKoguste brutohind alates 5 tk - 15.03 USD
Netohind koguste puhul alates 20 tk - 11.41 USDKoguste brutohind alates 20 tk - 14.15 USD
Netohind koguste puhul alates 100 tk - 11.01 USDKoguste brutohind alates 100 tk - 13.66 USD
0 TME laos
Tükkide arv (Mitmekordsus: 1)
42-00010 | Connector: M8; female; PIN: 3; IP67; straight; for cable; plug
Connector: M8; female; PIN: 3; IP67; straight; for cable; plug
Tootja tähistus: 42-00010
Netohind koguste puhul alates 1 tk - 10.69 USDKoguste brutohind alates 1 tk - 13.25 USD
Netohind koguste puhul alates 5 tk - 9.23 USDKoguste brutohind alates 5 tk - 11.44 USD
Netohind koguste puhul alates 10 tk - 8.84 USDKoguste brutohind alates 10 tk - 10.96 USD
Netohind koguste puhul alates 25 tk - 8.27 USDKoguste brutohind alates 25 tk - 10.26 USD
Netohind koguste puhul alates 50 tk - 7.88 USDKoguste brutohind alates 50 tk - 9.77 USD
Netohind koguste puhul alates 100 tk - 7.49 USDKoguste brutohind alates 100 tk - 9.29 USD
109 TME laos
Tükkide arv (Mitmekordsus: 1)
42-01033 | Connector: M8; male; PIN: 4; IP67; straight; socket; 200mm
Connector: M8; male; PIN: 4; IP67; straight; socket; 200mm
Tootja tähistus: 42-01033
Netohind koguste puhul alates 1 tk - 12.16 USDKoguste brutohind alates 1 tk - 15.07 USD
Netohind koguste puhul alates 5 tk - 11.18 USDKoguste brutohind alates 5 tk - 13.86 USD
Netohind koguste puhul alates 10 tk - 10.49 USDKoguste brutohind alates 10 tk - 13.00 USD
Netohind koguste puhul alates 20 tk - 10.01 USDKoguste brutohind alates 20 tk - 12.41 USD
Netohind koguste puhul alates 40 tk - 9.66 USDKoguste brutohind alates 40 tk - 11.98 USD
110 TME laos
Tükkide arv (Mitmekordsus: 1)
933406100 ELST 3008 V | Connector: M8; male; PIN: 3; 60V; IP67; E; straight; for cable; plug
Connector: M8; male; PIN: 3; 60V; IP67; E; straight; for cable; plug
Tootja tähistus: 933406100 ELST 3008 V
Tootja: HIRSCHMANN
Netohind koguste puhul alates 1 tk - 12.51 USDKoguste brutohind alates 1 tk - 15.51 USD
Netohind koguste puhul alates 5 tk - 11.24 USDKoguste brutohind alates 5 tk - 13.93 USD
Netohind koguste puhul alates 20 tk - 10.03 USDKoguste brutohind alates 20 tk - 12.44 USD
Netohind koguste puhul alates 100 tk - 8.77 USDKoguste brutohind alates 100 tk - 10.87 USD
376 TME laos
Tükkide arv (Mitmekordsus: 1)
1803860000 | Connector: M8; male; PIN: 3; 60V; IP67; straight; for cable; plug
Connector: M8; male; PIN: 3; 60V; IP67; straight; for cable; plug
Tootja tähistus: 1803860000
Tootja: WEIDMÜLLER
Netohind koguste puhul alates 1 tk - 10.71 USDKoguste brutohind alates 1 tk - 13.28 USD
Netohind koguste puhul alates 5 tk - 9.99 USDKoguste brutohind alates 5 tk - 12.38 USD
Netohind koguste puhul alates 10 tk - 9.64 USDKoguste brutohind alates 10 tk - 11.95 USD
Netohind koguste puhul alates 25 tk - 9.23 USDKoguste brutohind alates 25 tk - 11.44 USD
47 TME laos
Tükkide arv (Mitmekordsus: 1)
T4010008041-000 | Connector: M8; female; PIN: 4; 30V; IP67; straight; unshielded; plug
Connector: M8; female; PIN: 4; 30V; IP67; straight; unshielded; plug
Tootja tähistus: T4010008041-000
Netohind koguste puhul alates 1 tk - 13.08 USDKoguste brutohind alates 1 tk - 16.22 USD
Netohind koguste puhul alates 10 tk - 11.32 USDKoguste brutohind alates 10 tk - 14.03 USD
Netohind koguste puhul alates 25 tk - 10.75 USDKoguste brutohind alates 25 tk - 13.33 USD
Netohind koguste puhul alates 50 tk - 10.33 USDKoguste brutohind alates 50 tk - 12.80 USD
Netohind koguste puhul alates 100 tk - 9.97 USDKoguste brutohind alates 100 tk - 12.36 USD
Netohind koguste puhul alates 125 tk - 9.83 USDKoguste brutohind alates 125 tk - 12.18 USD
Netohind koguste puhul alates 200 tk - 9.61 USDKoguste brutohind alates 200 tk - 11.92 USD
30 TME laos
Tükkide arv (Mitmekordsus: 1)
T4070014031-001 | Connector: M8; male; PIN: 3; 60V; IP67; straight; socket; Len: 200mm
Connector: M8; male; PIN: 3; 60V; IP67; straight; socket; Len: 200mm
Tootja tähistus: T4070014031-001
Netohind koguste puhul alates 1 tk - 9.34 USDKoguste brutohind alates 1 tk - 11.58 USD
Netohind koguste puhul alates 10 tk - 8.18 USDKoguste brutohind alates 10 tk - 10.14 USD
Netohind koguste puhul alates 25 tk - 7.56 USDKoguste brutohind alates 25 tk - 9.38 USD
Netohind koguste puhul alates 50 tk - 7.08 USDKoguste brutohind alates 50 tk - 8.79 USD
Netohind koguste puhul alates 100 tk - 6.61 USDKoguste brutohind alates 100 tk - 8.19 USD
Netohind koguste puhul alates 200 tk - 6.08 USDKoguste brutohind alates 200 tk - 7.54 USD
9 TME laos