+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

06.20.028.0

Cable chain; 06; Bend.rad: 28mm; L: 1000mm; Int.height: 10.5mm


Manufacturer: IGUS

Manufacturer part number:
06.20.028.0
TME Symbol:
06.20.028.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
06
Bending radius
28mm
Length
1m
External height
15mm
External width
27mm
Internal height
10.5mm
Internal width
20mm
Gross weight190.4 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
06.20.028.0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.83 USDGross price for quantities from 1 pcs - 33.83 USD
Net price for quantities from 5 pcs - 29.21 USDGross price for quantities from 5 pcs - 29.21 USD