+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825007-6

Encoding switch; HEX/BCD; Pos: 10; THT; Rcont max: 50mΩ; Body: black


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825007-6
TME Symbol:
1-1825007-6

Specification

Manufacturer
TE Connectivity
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-30...85°C
Mounting
THT
Max. contact resistance:
50mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Mechanical durability
10000 cycles
Contact plating
nickel plated
Illumination
none
Body colour
black
Contact material
copper alloy
Flammability rating
UL94V-0
Gross weight1.102 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
*
1-1825007-6
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Packaging method by the manufacturer:Tube = 45 pcs