+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SHL-SMT 5.00/02GL 5.9BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | CH20 | |
Current rating | 10A | |
Rated voltage | 0.4kV | |
Number of pins | 2 | |
Spatial orientation | angled | |
Electrical mounting | soldering | |
Contact plating | tinned | |
Body colour | black | |
Contacts pitch | 5mm | |
Alias | SHL-SMT 5.00/02GL 5.9BX | |
Operating temperature | -50...120°C |