+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1241.2802

Switch: vandal resistant; Pos: 2; SPST-NO; MCS 19; 0.125A/48VDC


Manufacturer: SCHURTER

Manufacturer part number:
1241.2802
TME Symbol:
1241.2802

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MCS 19
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw
Electrical life
1000000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
zinc alloy
Button material
zinc alloy
Contact plating
silver plated
Mechanical impact resistance
IK05
Panel thickness
max. 3mm
Plating material
nickel
Diameter
21.5mm
Operating temperature
-20...60°C
Gross weight11.68 g
Certificates
See other products in this category: Push Button Switches SCHURTER,
See other products from this series.:
*
1241.2802
190 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.69 GBPGross price for quantities from 1 pcs - 10.69 GBP
Net price for quantities from 5 pcs - 8.27 GBPGross price for quantities from 5 pcs - 8.27 GBP
Net price for quantities from 10 pcs - 6.78 GBPGross price for quantities from 10 pcs - 6.78 GBP
Net price for quantities from 20 pcs - 6.11 GBPGross price for quantities from 20 pcs - 6.11 GBP
Net price for quantities from 30 pcs - 5.97 GBPGross price for quantities from 30 pcs - 5.97 GBP
Net price for quantities from 50 pcs - 5.81 GBPGross price for quantities from 50 pcs - 5.81 GBP
Net price for quantities from 100 pcs - 5.36 GBPGross price for quantities from 100 pcs - 5.36 GBP
Net price for quantities from 150 pcs - 5.24 GBPGross price for quantities from 150 pcs - 5.24 GBP
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 10 pcs