+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1663.0101

Switch: push-button; Pos: 2; DPDT; 4A/250VAC; 12A/250VAC; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1663.0101
TME Symbol:
1663.0101

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @L
4A / 250V AC
AC contacts rating @R
12A / 250V AC
Switching method
ON-(ON)
IP rating
IP40
Illumination
none
Leads
connectors
Max. contact resistance:
100mΩ
Button shape
rectangular
Mounting hole dimensions
30x22.2mm
Body colour
black
Actuator colour
black
Panel thickness
max. 3mm
Mounting
on panel
Body dimensions
29.3x21.8x20.5mm
Shape
rectangular
Leads dimensions
4.8x0.8mm
Operating temperature
-20...85°C
Gross weight19.4 g
Certificates
See other products in this category: Standard Switches Marquardt,
*
1663.0101
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 11.08 USDGross price for quantities from 100 pcs - 11.08 USD
Net price for quantities from 200 pcs - 10.69 USDGross price for quantities from 200 pcs - 10.69 USD