+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1776275-2

Connector: PCB terminal block; terminal; 7A; 250V; PIN: 2; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
1776275-2
TME Symbol:
1776275-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
7A
Rated voltage
0.25kV
Number of pins
2
Spatial orientation
angled 90°
Connector variant
with wire protector
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
polyamide
Wire size
26AWG...18AWG
Depth
7mm
Length
7mm
Connector pinout layout
1x2
Wire cross-section
0.12...0.9mm2
Contacts pitch
3.5mm
Number of ways
2
Height
8.3mm
Connectors features
assembling possibility
Conform to the norm
CSA UL
Kind of material
fiber glass reinforced
Operating temperature
-55...105°C
Gross weight0.897 g
See other products in this category: PCB terminal blocks TE Connectivity,
*
1776275-2
9596 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 175 pcs - 0.35 EURGross price for quantities from 175 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2000 pcs - 0.27 EURGross price for quantities from 2000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcsCardboard = 4 000 pcs