+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of meter | benchtop multimeter | |
Kind of display used | LCD | |
Display parameters | 5,5 digit, 6 digits | |
True effective value measurement | True RMS AC | |
DC voltage measuring range | 100mV/1V/10V/100V/1kV | |
DC voltage measuring accuracy | ±(0.02% + 3 digit) | |
AC voltage measuring range | 100mV/1V/10V/100V/750V | |
AC voltage measuring accuracy | ±0.5%, ±1.5% @100mV | |
DC current measuring range | 10mA/100mA/1A/10A | |
DC current measuring accuracy | ±0.5% | |
AC current measuring range | 10mA/100mA/1A/10A | |
AC current measuring accuracy | ±0.5% | |
Resistance measuring range | 100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ | |
Capacitance measuring range | 10nF/100nF/1µF/10µF/100µF | |
Capacitance measuring accuracy | ±5% @ 100µF | |
Temperature measuring range | -50...400°C | |
Temperature measurement accuracy | ±(0.05% + 0.5°C) | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, resistance, temperature | |
Interface | USB | |
Connectors for the country | Europe, Great Britain | |
Dimensions | 250x97x295mm |