+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19086000

Enclosure for connectors: HDC; size H-B 16; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
19086000
TME Symbol:
19086000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight221.86 g
Certificates
EAN code4044773557275
See other products in this category: LAPP connectors LAPP,
*
19086000
5 in TME stock
Net price for quantities from 1 pcs - 31.27 USDGross price for quantities from 1 pcs - 31.27 USD
Net price for quantities from 25 pcs - 24.79 USDGross price for quantities from 25 pcs - 24.79 USD
Net price for quantities from 50 pcs - 23.92 USDGross price for quantities from 50 pcs - 23.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs