+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1970000000

Connector: pluggable terminal block; female; power supply; 17.5A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1970000000

Alternative designations: BCF 3.81/08/180 SN BK BX

TME Symbol:
1970000000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
8
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Length
30.6mm
Body colour
black
Contacts pitch
3.81mm
Height
7.9mm
Alias
BCF 3.81/08/180 SN BK BX
Operating temperature
-50...120°C
Gross weight4 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1970000000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 4.72 EURGross price for quantities from 50 pcs - 4.72 EUR
Net price for quantities from 100 pcs - 4.55 EURGross price for quantities from 100 pcs - 4.55 EUR
Net price for quantities from 250 pcs - 4.37 EURGross price for quantities from 250 pcs - 4.37 EUR