+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1RBLK

Button; none; 9.05mm; round; round; black; black; 5.08x9.05mm


Manufacturer: E-SWITCH

Manufacturer part number:
1RBLK
TME Symbol:
1RBLK

Specification

Manufacturer
E-SWITCH
Type of switch accessories
button
Illumination
none
Button height
9.05mm
Button shape
round
Button shape
round
Actuator colour
black
Key button colour
black
Button size
5.08x9.05mm
Application - series/manufacturer
LC, PBH, TL1105JA, TL1105SP, TL2201Z, TL3301SP, TL4201Z
Gross weight0.134 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
1RBLK
2577 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.20 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 200 pcs - 0.15 EURGross price for quantities from 200 pcs - 0.15 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcs