+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP3T4B6M2QE

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 1A/250VAC; 3A/28VDC; 200


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP3T4B6M2QE
TME Symbol:
200MSP3T4B6M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for PCB
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
10.41mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MSP3T4B6M2QE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 378.
Multiplicity: 1.
Net price for quantities from 378 pcs - 2.88 USDGross price for quantities from 378 pcs - 2.88 USD
Net price for quantities from 486 pcs - 2.82 USDGross price for quantities from 486 pcs - 2.82 USD
Net price for quantities from 567 pcs - 2.79 USDGross price for quantities from 567 pcs - 2.79 USD
Net price for quantities from 1134 pcs - 2.70 USDGross price for quantities from 1134 pcs - 2.70 USD