+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700544

Connector: D-Sub; PIN: 9; straight; IDC; for cable; Type: PROFIBUS


Manufacturer: LAPP

Manufacturer part number:
21700544
TME Symbol:
21700544

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
FC cable
Gross weight42.64 g
Certificates
EAN code4044774758978
See other products in this category: Complete D-Sub plugs LAPP,
*
21700544
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.73 USDGross price for quantities from 1 pcs - 60.73 USD
Net price for quantities from 3 pcs - 53.99 USDGross price for quantities from 3 pcs - 53.99 USD
Net price for quantities from 5 pcs - 47.24 USDGross price for quantities from 5 pcs - 47.24 USD