+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2213600-1

Quick splice; CoolSplice; IP68; IDC; blue,yellow; ways: 2


Manufacturer: TE Connectivity

Manufacturer part number:
2213600-1
TME Symbol:
2213600-1

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
CoolSplice
IP rating
IP68
Electrical mounting
IDC
Colour
blue, yellow
Number of ways
2
Splice terminal variant
inline splice, with sealing gel
Connectors features
assembling possibility
Trade name
quick splice
Wire cross-section 1
1.5...2.5mm2
Wire cross-section 2
2.5...4mm2
Schematic diagram
Gross weight7.585 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
2213600-1
1387 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 39 pcs - 2.21 USDGross price for quantities from 39 pcs - 2.21 USD
Net price for quantities from 78 pcs - 2.13 USDGross price for quantities from 78 pcs - 2.13 USD
Net price for quantities from 117 pcs - 2.09 USDGross price for quantities from 117 pcs - 2.09 USD
Net price for quantities from 234 pcs - 2.00 USDGross price for quantities from 234 pcs - 2.00 USD
Net price for quantities from 273 pcs - 2.00 USDGross price for quantities from 273 pcs - 2.00 USD
Net price for quantities from 507 pcs - 1.93 USDGross price for quantities from 507 pcs - 1.93 USD
Packaging method by the manufacturer:Cardboard = 39 pcs