+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2213800-2

Quick splice; CoolSplice; IP68; IDC; blue; 0.75mm2; ways: 2


Manufacturer: TE Connectivity

Manufacturer part number:
2213800-2
TME Symbol:
2213800-2

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
CoolSplice
IP rating
IP68
Electrical mounting
IDC
Colour
blue
Wire cross-section
0.75mm2
Number of ways
2
Splice terminal variant
inline splice, with sealing gel
Trade name
quick splice
Schematic diagram
Gross weight3.6 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
2213800-2
687 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 255 pcs - 1.79 USDGross price for quantities from 255 pcs - 1.79 USD
Net price for quantities from 510 pcs - 1.72 USDGross price for quantities from 510 pcs - 1.72 USD
Net price for quantities from 750 pcs - 1.67 USDGross price for quantities from 750 pcs - 1.67 USD
Net price for quantities from 1005 pcs - 1.64 USDGross price for quantities from 1005 pcs - 1.64 USD
Packaging method by the manufacturer:
Cardboard = 15 pcs