+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

222-413

Quick splice; 222; 32A; 400V; for cable; spring clamp; grey; ways: 1


Manufacturer: WAGO

Manufacturer part number:
222-413
TME Symbol:
222-413

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
222
Current rating
32A
Rated voltage
0.4kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Colour
grey
Wire cross-section
0.08...2.5mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Trade name
quick splice
Gross weight4.173 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
222-413
4213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 30 pcs - 0.38 EURGross price for quantities from 30 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Packaging method by the manufacturer:Cardboard = 50 pcsBag = 500 pcs