+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

224-101

Quick splice; 24A; 400V; spring clamp; 0.5÷2.5mm2; quick splice


Manufacturer: WAGO

Manufacturer part number:
224-101
TME Symbol:
224-101

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
0.4kV
Electrical mounting
spring clamp
Wire cross-section
0.5...2.5mm2
Splice terminal variant
with push button
Trade name
quick splice
Gross weight1.753 g
Certificates
See other products in this category: Quick Splice WAGO,
*
224-101
2402 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Packaging method by the manufacturer:
Cardboard = 100 pcsBag = 1 000 pcs