+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

224-201

Quick splice; 24A; 400V; spring clamp; 0.5÷2.5mm2; quick splice


Manufacturer: WAGO

Manufacturer part number:
224-201
TME Symbol:
224-201

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Current rating
24A
Rated voltage
0.4kV
Electrical mounting
spring clamp
Wire cross-section
0.5...2.5mm2
Splice terminal variant
with double pushbutton
Trade name
quick splice
Gross weight4.58 g
Certificates
See other products in this category: Quick Splice WAGO,
*
224-201
455 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.63 EUR
Net price for quantities from 200 pcs - 0.59 EURGross price for quantities from 200 pcs - 0.59 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs