+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

236-404

Connector: PCB terminal block; terminal; 236; 24A; 250V; PIN: 4

Manufacturer: WAGO

Manufacturer part number:
236-404
TME Symbol:
236-404

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
236
Current rating
24A
Rated voltage
0.25kV
Number of pins
4
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Depth
14mm
Connector pinout layout
1x4
Wire cross-section
0.8...2.5mm2
Contacts pitch
5.08mm
Number of ways
4
Height
13mm
Conform to the norm
UL
Number of terminals
4
Operating temperature
-60...105°C
Gross weight3.585 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
236-404
0 in TME stock
Net price for quantities from 220 pcs - 0.87 EURGross price for quantities from 220 pcs - 0.87 EUR
No. of pieces (Multiplicity: 220)
Minimum order quantity: 220.
Multiplicity: 220.
Packaging method by the manufacturerTray = 55 pcs