+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282834-2

Connector: PCB terminal block; terminal; 10A; 150V; angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
282834-2
TME Symbol:
282834-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.15kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...16AWG
Depth
6.5mm
Length
5.54mm
Connector pinout layout
1x2
Wire cross-section
0.03...1mm2
Contacts pitch
2.54mm
Number of ways
2
Height
10mm
Conform to the norm
UL
Gross weight0.64 g
See other products in this category: PCB terminal blocks TE Connectivity,
*
282834-2
659 in TME stock
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 2 pcs - 1.00 EURGross price for quantities from 2 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 0.85 EUR
Net price for quantities from 50 pcs - 0.83 EURGross price for quantities from 50 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 300 pcs - 0.77 EURGross price for quantities from 300 pcs - 0.77 EUR
Net price for quantities from 600 pcs - 0.73 EURGross price for quantities from 600 pcs - 0.73 EUR
Net price for quantities from 1200 pcs - 0.71 EURGross price for quantities from 1200 pcs - 0.71 EUR
Net price for quantities from 2700 pcs - 0.70 EURGross price for quantities from 2700 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs